Inductor High Current Wirewound 1000uH 10% 1KHz 0.818Ohm DCR RDL
Sign in to ask questions about the Associated Components D2-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components D2-102K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D2-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.