Inductor High Current Wirewound 15uH 10% 1KHz 0.013Ohm DCR RDL
Associated Components D2-150K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.