This high current wirewound inductor has a nominal inductance of 1uH with a tolerance of 20%. It is designed to operate at a maximum DC resistance of 0.003 ohms. The inductor is tested at a frequency of 1KHz. It is available in a radial lead style and has a product length, depth, and height of 20.57mm, 20.57mm, and 20.32mm respectively. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 20.57mm |
| Product Depth | 20.57mm |
| Height | 20.32mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |