Inductor High Current Wirewound 1.8uH 20% 1KHz 0.003Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 20.57mm |
| Product Depth | 20.57mm |
| Height | 20.32mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |