This high current wirewound inductor features an inductance of 2.2uH with a tolerance of 20%. It has a maximum DC resistance of 0.004 ohms and is tested at a frequency of 1KHz. The inductor is available in a radial lead style and measures 20.57mm in length and depth, with a height of 20.32mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.004Ohm |
| Lead Style | Radial |
| Product Length | 20.57mm |
| Product Depth | 20.57mm |
| Height | 20.32mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |