This general purpose inductor features a nominal inductance of 10uH and a maximum rated current of 17A. It has a tolerance of 10% and a DC resistance of 0.006 ohms. The inductor is designed for high current applications and is available in a through-hole package with a length of 0.84mm. It can operate within a temperature range of -25 to 105 degrees Celsius.
Sign in to ask questions about the Associated Components D3-100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components D3-100K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 0.84 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 17 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D3-100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.