Inductor High Current Wirewound 1000uH 10% 1KHz 0.426Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.426Ohm |
| Lead Style | Radial |
| Product Length | 26.67mm |
| Product Depth | 26.67mm |
| Height | 21.33mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |