Inductor High Current Wirewound 1200uH 10% 1KHz 0.462Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components D3-122K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D3-122K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.