This high current wirewound inductor features an inductance of 1500uH with a tolerance of 10%. It has a maximum DC resistance of 0.518 ohms and is designed to operate at a frequency of 1KHz. The inductor has a radial lead style and is intended for through-hole mounting. It can be used in applications where a high current inductor is required, and is suitable for use in temperatures ranging from -25 to 105 degrees Celsius.
Associated Components D3-152K technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.518Ohm |
| Lead Style | Radial |
| Product Length | 26.67mm |
| Product Depth | 26.67mm |
| Height | 21.33mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D3-152K to view detailed technical specifications.
No datasheet is available for this part.