This high current wirewound inductor features an inductance of 1.2uH with a tolerance of 20%. It has a maximum DC resistance of 0.003 ohms and is tested at a frequency of 1KHz. The inductor is available in a radial lead style and measures 26.67mm in length and depth, with a height of 21.33mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 26.67mm |
| Product Depth | 26.67mm |
| Height | 21.33mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |