This general purpose inductor has a nominal inductance of 39uH and a maximum rated current of 11.4A. It features a 10% tolerance and is designed for high current applications. The inductor is shielded and has a DC resistance of 0.022 ohms. It is available in a radial through-hole package with a length of 0.84 inches. The inductor operates within a temperature range of -25 to 105 degrees Celsius.
Associated Components D3-390K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 0.84 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 11.4 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.