This high current wirewound inductor has a 4.7uH inductance with a 20% tolerance and is tested at 1KHz. It features a maximum DC resistance of 0.003 ohms and is available in a radial lead style. The inductor measures 26.67mm in length and depth, with a height of 21.33mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Associated Components D3-4R7M technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 26.67mm |
| Product Depth | 26.67mm |
| Height | 21.33mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D3-4R7M to view detailed technical specifications.
No datasheet is available for this part.