Inductor High Current Wirewound 68uH 10% 1KHz 0.029Ohm DCR RDL
Associated Components D3-680K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D3-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.