This is a general purpose inductor with a nominal inductance of 82uH and a maximum rated current of 9A. It has a tolerance of 10% and a DC resistance of 0.032 ohms. The inductor is not shielded and is designed for high current applications. It is available in a through-hole package with a length of 0.84 inches. The operating temperature range is from -25 to 105 degrees Celsius.
Associated Components D3-820K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 0.84 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 9 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.