This general purpose inductor has a nominal inductance of 12uH and a DC resistance of 0.005 ohms. It is designed for high current applications and has a maximum rated current of 27A. The inductor is not shielded and has a tolerance of 10%. It is available in a radial through-hole package and has an operating temperature range of -25 to 105 degrees Celsius.
Associated Components D4-120K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.005 |
| Rated Current-Max | 27 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D4-120K to view detailed technical specifications.
No datasheet is available for this part.