This is a radial general-purpose inductor with a nominal inductance of 120uH and a maximum rated current of 14.4A. It has a DC resistance of 0.028 ohms and is not shielded. The inductor is suitable for high current applications and is available in a through-hole package with radial terminal placement. The operating temperature range is from -25 to 105 degrees Celsius.
Associated Components D4-121K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 14.4 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D4-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.