This high current wirewound inductor features an inductance of 15uH with a tolerance of 10%. It has a maximum DC resistance of 0.006 ohms and is designed for operation at frequencies up to 1KHz. The inductor is available in a radial lead style and has a product length, depth, and height of 36.83mm. It can operate within a temperature range of -25 to 105 degrees Celsius.
Associated Components D4-150K technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.006Ohm |
| Lead Style | Radial |
| Product Length | 36.83mm |
| Product Depth | 36.83mm |
| Height | 27.94mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D4-150K to view detailed technical specifications.
No datasheet is available for this part.