This is a general purpose inductor with a nominal inductance of 1500uH and a maximum rated current of 4.5A. It has a DC resistance of 0.324 ohms and is designed for high current applications. The inductor is available in a through-hole package and has a tolerance of 10%. It operates within a temperature range of -25 to 105 degrees Celsius.
Associated Components D4-152K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.324 |
| Rated Current-Max | 4.5 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D4-152K to view detailed technical specifications.
No datasheet is available for this part.