This high current wirewound inductor features an inductance of 18uH with a tolerance of 10%. It has a maximum DC resistance of 0.008 ohms and is tested at a frequency of 1KHz. The inductor is available in a radial lead style and is designed for through hole mounting. It operates within a temperature range of -25 to 105 degrees Celsius.
Associated Components D4-180K technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Radial |
| Product Length | 36.83mm |
| Product Depth | 36.83mm |
| Height | 27.94mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D4-180K to view detailed technical specifications.
No datasheet is available for this part.