The D4-390K is a high current wirewound inductor with a tolerance of 10%. It has an inductance of 39uH and a maximum DC resistance of 0.012 ohms. The inductor is designed for through-hole mounting and has a product length and depth of 36.83mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Associated Components D4-390K technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.012Ohm |
| Lead Style | Radial |
| Product Length | 36.83mm |
| Product Depth | 36.83mm |
| Height | 27.94mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D4-390K to view detailed technical specifications.
No datasheet is available for this part.