This general purpose inductor features a nominal inductance of 4700uH with a tolerance of 10% and a maximum rated current of 2A. The inductor is shielded and has a DC resistance of 1.14. It is designed for high current applications and is available in a through-hole package.
Associated Components D4-472K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.14 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D4-472K to view detailed technical specifications.
No datasheet is available for this part.