Associated Components FA152-3TA technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 0.085uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Axial |
| Product Length | 15.3mm |
| Product Depth | 15.3mm |
| Height | 3.93mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components FA152-3TA to view detailed technical specifications.
No datasheet is available for this part.