Inductor Power 0.245uH 20% 100KHz 0.007Ohm DCR T/R
Associated Components FA88-6.5TS technical specifications.
| Type | Power |
| Inductance | 0.245uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.007Ohm |
| Product Length | 8.9mm |
| Height | 2.39mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components FA88-6.5TS to view detailed technical specifications.
No datasheet is available for this part.