This surface mount fixed inductor has a nominal inductance of 0.3 microhenries and a tolerance of 20%. It operates within a temperature range of -25 degrees Celsius to 125 degrees Celsius. The inductor's DC resistance is maximally 0.006 ohms. The inductor measures 9.3 millimeters in length, 3.15 millimeters in height, and 5.7 millimeters in depth.
Associated Components FA92-6.5TS technical specifications.
| Type | Power |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.006Ohm |
| Product Length | 9.3mm |
| Height | 3.15mm |
| Product Depth | 5.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components FA92-6.5TS to view detailed technical specifications.
No datasheet is available for this part.