This shielded wirewound inductor features a radial lead style and a maximum DC resistance of 0.0011 ohms. It has a tolerance of 20% and an inductance test frequency of 100K Hz. The inductor operates within a temperature range of -55°C to 125°C and can handle a maximum DC current of 40 milliamps.
Associated Components HCPI1410-R80M technical specifications.
| Lead Style | Radial |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 11 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.0011Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components HCPI1410-R80M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.