Inductor RF Molded Wirewound 100uH 10% 796KHz 20Q-Factor 0.04A 11Ohm DCR 1210 T/R
Associated Components IC1210-101K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components IC1210-101K to view detailed technical specifications.
No datasheet is available for this part.