This is a wirewound chip inductor with an inductance of 100uH and a tolerance of 10%. It is designed to operate at a frequency of 796KHz and can handle a maximum DC current of 0.04A. The inductor has a minimum quality factor of 20 and operates within a temperature range of -55C to 105C.
Associated Components IC1210-101KR technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components IC1210-101KR to view detailed technical specifications.
No datasheet is available for this part.