Ind Chip Wirewound 1.5uH 10% 7.96MHz 30 370mA T/R
Associated Components IC1210-1R5KR technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.37A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components IC1210-1R5KR to view detailed technical specifications.
No datasheet is available for this part.