This 39uH wirewound chip inductor features a 10% tolerance and a minimum quality factor of 30. It can handle a maximum DC current of 0.065A and operates within a temperature range of -55C to 105C. The inductance test frequency is 2.52M.
Associated Components IC1210-390KR technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.065A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components IC1210-390KR to view detailed technical specifications.
No datasheet is available for this part.