This 47uH wirewound chip inductor has a tolerance of 10% and a minimum quality factor of 30. It operates over a temperature range of -55°C to 105°C. The inductance is tested at a frequency of 2.52MHz. Maximum DC current is 0.06A.
Associated Components IC1210-470KR technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.06A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components IC1210-470KR to view detailed technical specifications.
No datasheet is available for this part.