This surface mount fixed inductor features a wirewound technology with an inductance of 0.22uH and a tolerance of 20%. It has a minimum quality factor of 30 and is designed to operate within a temperature range of -55 to 105C. The inductor's maximum DC current rating is 0.45A, and it is tested at a frequency of 25.2MHz.
Associated Components IC1210-R22MR technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components IC1210-R22MR to view detailed technical specifications.
No datasheet is available for this part.