Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.7Ohm DCR 1206
Associated Components KCB-1206 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.