Ind Chip 47nH 20% 50MHz 15 300mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.047uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |