The MIC1210-4R7K is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a minimum quality factor of 30. It has a maximum operating temperature of 125C and a maximum rated current of 0.12A. The inductor is dual ended and not shielded, making it suitable for RF inductor applications. It has a DC resistance of 1.5 and a self resonance frequency of 50.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.12 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | MIC |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |