Ind Chip 120nH 10% 25.2MHz 35 670mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.67A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |