Inductor Power Wirewound 15uH 20% 1KHz Ferrite 0.54A 0.93Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components NSDI4012-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.54A |
| Maximum Saturation Current | 0.54A |
| Max DC Resistance | 0.93Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components NSDI4012-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.