This surface mount fixed inductor features a wirewound construction with a ferrite core material. It has a case size of 1515 and measures 4.2mm in length and depth, with a height of 1.2mm. The inductor has a tolerance of 20% and is tested at a frequency of 100KHz. It can handle a maximum DC current of 1.95A and has a maximum saturation current of 1.95A. The inductor's minimum operating temperature is -25C and the maximum operating temperature is 105C.
Checking distributor stock and pricing after the page loads.
Associated Components NSDI4012-1R0M technical specifications.
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.067Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.