This general purpose inductor features a nominal inductance of 10kH with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The inductor is rated for a maximum current of 0.05A and has a DC resistance of 26.4. It is available in an axial through-hole package.
Sign in to ask questions about the Associated Components PA2-103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components PA2-103K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 26.4 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components PA2-103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.