The PA2-150K is a general purpose inductor with a nominal inductance of 15uH and a tolerance of 10%. It is designed for use as a power inductor and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial lead configuration and is rated for a maximum current of 1.28A. It has a DC resistance of 0.04 ohms and is not shielded. The inductor is suitable for use in a variety of applications and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components PA2-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1.28 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components PA2-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.