Inductor Power Wirewound 4.7uH 10% 1KHz 0.022Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Axial |
| Product Length | 14.98mm |
| Product Depth | 7.49mm |
| Height | 7.49mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |