This general purpose inductor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a rated current maximum of 0.6 amps and a DC resistance of 1.18 ohms. The inductor is shielded and has a nominal inductance of 1500 microhenries. It is designed for power inductor applications and is available in a through-hole package.
Sign in to ask questions about the Associated Components PA4-152K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components PA4-152K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 24.384 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.18 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components PA4-152K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.