This general purpose inductor features a nominal inductance of 3300uH with a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 2.53 ohms. It is available in an axial package with a length of 24.384mm and is not shielded.
Associated Components PA4-332K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 24.384 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.53 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.