This is a general purpose inductor with a nominal inductance of 120uH and a tolerance of 10%. It can handle a maximum current of 0.9A and has a DC resistance of 0.205ohm. The inductor is shielded and has a radial terminal placement. It is suitable for use in through-hole applications and has an operating temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.205 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |