This 5.6uH general purpose inductor features a 10% tolerance and a maximum rated current of 7A. It has a radial terminal placement and is designed for through-hole mounting. The inductor operates within a temperature range of -25 to 125 degrees Celsius.
Associated Components PR10X14-5R6K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.01 |
| Rated Current-Max | 7 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components PR10X14-5R6K to view detailed technical specifications.
No datasheet is available for this part.