This is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 10%. It has a maximum rated current of 3.2A and is designed for radial through-hole mounting. The inductor operates within a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-100K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.05 |
| Rated Current-Max | 3.2 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.