This is a power inductor with a wirewound technology and a nominal inductance of 120uH. It has a tolerance of 5% and is tested at a frequency of 1KHz. The maximum DC current and saturation current are both 0.7A, and the maximum DC resistance is 0.572 ohms. The inductor is available in a radial lead style and has a height of 8.38mm and a product diameter of 11.18mm. It operates over a temperature range of -25 to 125C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-121J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.572Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.