This 150uH wirewound inductor has a 5% tolerance and is rated for a maximum DC current of 0.6A. The inductor's maximum saturation current is also 0.6A. It has a maximum DC resistance of 0.649 ohms and is available with a radial lead style. The inductor measures 8.38mm in height and has a product diameter of 11.18mm. It operates within a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-151J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.649Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.