This general purpose inductor has a nominal inductance of 150uH with a tolerance of 10%. It is rated for a maximum current of 0.6A and has a DC resistance of 0.649Ohm. The inductor is shielded and has a terminal placement of radial. It is designed for through-hole mounting and has an operating temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-151K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.649 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.