This general purpose inductor features a nominal inductance of 18uH and a tolerance of 10%. It is designed for use in through-hole applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a DC resistance of 0.077 ohms. It is rated for a maximum current of 2 amps and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-180K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.077 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.