The PR10X6-1R8J is a wirewound inductor with an inductance of 1.8uH and a tolerance of 5%. It has a maximum DC current of 6.5A and a maximum saturation current of 6.5A. The inductor has a maximum DC resistance of 0.017 ohms and is available in a through-hole package. It operates over a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-1R8J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.5A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.017Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.